771-8982/117-404 | WAGO

Connection line, 4 m, socket, 2 pole straight to open end, 2.5 mm², 771-8982/117-404

Order No.: 45P0640
EAN: 4055143481175
MPN:
771-8982/117-404
Series: 771
WAGO
771-8982/117-404 WAGO Pre-assembled Connector Systems Image 1
771-8982/117-404 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
13.566 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
13.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.566 €

Connecting line, 771-8982/117-404, WAGO

The WINSTA MIDI Connecting line rated current 20 A provides the foundation for installation of solid and fine-stranded conductors. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to a huge variety of requirements in seconds. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, even more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and installation errors at the construction site. Now you can also lower installation costs without compromising safety and quality: with protection against mismating eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • For automation controllers
  • With L coding for use in supplying power to power supply units or small servo motors
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 4 m
Coding L
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No