771-8982/117-604 | WAGO
Connection line, 6 m, socket, 2 pole straight to open end, 2.5 mm², 771-8982/117-604
Connecting line, 771-8982/117-604, WAGO
The WINSTA MIDI Connecting line with protection against mismating. This pluggable installation connector with spring pressure connection technology work without screw connections. It allows resource-efficient, error-free installation in a large number of applications. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The Connecting line is equipped with a socket and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.
Features
- Pluggable installation connector with protection against mismating
- With L coding for use in supplying power to power supply units or small servo motors
- Fast, secure installation
Connection (1) | socket, 2 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 6 m | |
Coding | L | |
Cable cross-section | 2.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |