771-8982/117-704 | WAGO

Connection line, 7 m, socket, 2 pole straight to open end, 2.5 mm², 771-8982/117-704

Order No.: 45P0686
EAN: 4055143481427
MPN:
771-8982/117-704
Series: 771
WAGO
771-8982/117-704 WAGO Pre-assembled Connector Systems Image 1
771-8982/117-704 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
19.9801 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
19.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.9801 €

Connecting line, 771-8982/117-704, WAGO

The WINSTA MIDI Connecting line with protection against mismating. This pluggable installation connector is used when criteria repeat or is distributed on a specified pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also cut installation expenses without compromising quality and safety: with protection against mismating eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • For providing power to power supply units
  • Exact dimensions
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 7 m
Coding L
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No