771-8982/206-202 | WAGO

Connection line, 2 m, plug, 2 pole straight to open end, 1.5 mm², 771-8982/206-202

Order No.: 45P3638
EAN: 4055143471596
MPN:
771-8982/206-202
Series: 771
WAGO
771-8982/206-202 WAGO Pre-assembled Connector Systems Image 1
771-8982/206-202 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
7.0091 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
7.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.0091 €

Connecting line, 771-8982/206-202, WAGO

The WINSTA MIDI Connecting line I coding. This pluggable installation connector is useful when specifications repeat or is planned on a specific pattern, for example for installing grid lighting or flush-mount lighting. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The Connecting line is equipped with a plug and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • For intelligent, easy lighting installation
  • Exact dimensions
  • Fast, secure installation
Technical specifications
Connection (1) plug, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 2 m
Coding I
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No