771-8982/206-501 | WAGO

Connection line, 5 m, plug, 2 pole straight to open end, 1.5 mm², 771-8982/206-501

Order No.: 45P3643
EAN: 4055143535762
MPN:
771-8982/206-501
Series: 771
WAGO
771-8982/206-501 WAGO Pre-assembled Connector Systems Image 1
771-8982/206-501 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
10.0436 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
10.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.0436 €

Connecting line, 771-8982/206-501, WAGO

The WINSTA MIDI Connecting line I coding supports fast, reliable installation. This pluggable installation connector can be used when requirements repeat or is distributed on a specified pattern, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is equipped with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With I coding for controlling light (DALI standard)
  • Exact dimensions
  • Convenient installation and commissioning
Technical specifications
Connection (1) plug, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 5 m
Coding I
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No