771-8982/206-701 | WAGO

Connection line, 7 m, plug, 2 pole straight to open end, 1.5 mm², 771-8982/206-701

Order No.: 45P3647
EAN: 4055143259361
MPN:
771-8982/206-701
Series: 771
WAGO
771-8982/206-701 WAGO Pre-assembled Connector Systems Image 1
771-8982/206-701 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
12.0904 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
12.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.0904 €

Connecting line, 771-8982/206-701, WAGO

The WINSTA MIDI Connecting line 2-pole. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to various requirements in seconds. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is provided with a plug and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, even more reliable, and error-free. Use of this pre-assembled system decreases assembly times and installation errors at the construction site. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Protection against mismating eliminates errors
  • With I coding for controlling light (DALI standard)
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Connection (1) plug, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 7 m
Coding I
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No