771-8982/206-702 | WAGO

Connection line, 7 m, plug, 2 pole straight to open end, 1.5 mm², 771-8982/206-702

Order No.: 45P3648
EAN: 4055143471657
MPN:
771-8982/206-702
Series: 771
WAGO
771-8982/206-702 WAGO Pre-assembled Connector Systems Image 1
771-8982/206-702 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
12.0904 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
12.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.0904 €

Connecting line, 771-8982/206-702, WAGO

The WINSTA MIDI Connecting line I coding allows assembly of solid and fine-stranded conductors. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to an enormous variety of requirements in next to no time. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably. Now you can also cut installation expenses without compromising quality and safety: with protection type IP20 eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With I coding for use in building automation (lighting control)
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 7 m
Coding I
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No