771-8982/215-102 | WAGO

Connection line, 1 m, plug, 2 pole straight to open end, 1.0 mm², 771-8982/215-102

Order No.: 45P3624
EAN: 4050821103851
MPN:
771-8982/215-102
Series: 771
WAGO
771-8982/215-102 WAGO Pre-assembled Connector Systems Image 1
771-8982/215-102 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.95 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
5.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.95 €

Connecting line, 771-8982/215-102, WAGO

The WINSTA MIDI Connecting line with protection type IP20 supports rapid, correct installation. This pluggable installation connector is useful when specifications repeat or is planned on a specified pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The cable is pre-assembled with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Effective protection against mismating
  • For automation controllers
  • With I coding for controlling light (DALI standard)
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Connection (1) plug, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 1 m
Coding I
Cable cross-section 1.0 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No