771-8982/216-504 | WAGO

Connection line, 5 m, plug, 2 pole straight to open end, 1.5 mm², 771-8982/216-504

Order No.: 45P3708
EAN: 4055143476812
MPN:
771-8982/216-504
Series: 771
WAGO
771-8982/216-504 WAGO Pre-assembled Connector Systems Image 1
771-8982/216-504 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
13.1257 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
13.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.1257 €

Connecting line, 771-8982/216-504, WAGO

The WINSTA MIDI Connecting line with protection against mismating supports fast, reliable installation. This pluggable installation connector is used when criteria repeat or is planned on a specific grid, for example for installing grid lighting or flush-mount lighting. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is provided with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also reduce installation expenses without compromising quality and safety: with fire class E eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • For supplying power to power supply units
  • Exact dimensions
  • Convenient installation and commissioning
Technical specifications
Connection (1) plug, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 5 m
Coding L
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No