771-8982/216-603 | WAGO

Connection line, 6 m, plug, 2 pole straight to open end, 1.5 mm², 771-8982/216-603

Order No.: 45P3709
EAN: 4055143476690
MPN:
771-8982/216-603
Series: 771
WAGO
771-8982/216-603 WAGO Pre-assembled Connector Systems Image 1
771-8982/216-603 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
14.7798 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
14.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.7798 €

Connecting line, 771-8982/216-603, WAGO

The WINSTA MIDI Connecting line rated current 16 A. This pluggable installation connector is useful when requirements repeat or is distributed on a specific grid, for example for installing grid lighting or flush-mount lighting. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The cable is pre-assembled with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Effective protection against mismating
  • For automation controllers
  • With L coding for supplying power in automation
  • Exact dimensions
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 6 m
Coding L
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No