771-8982/216-703 | WAGO

Connection line, 7 m, plug, 2 pole straight to open end, 1.5 mm², 771-8982/216-703

Order No.: 45P3711
EAN: 4055143476737
MPN:
771-8982/216-703
Series: 771
WAGO
771-8982/216-703 WAGO Pre-assembled Connector Systems Image 1
771-8982/216-703 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
16.3863 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
16.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.3863 €

Connecting line, 771-8982/216-703, WAGO

The WINSTA MIDI Connecting line L coding provides the foundation for installation of solid and fine-stranded conductors. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to a huge variety of requirements in no time flat. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The cable is pre-assembled with a plug and a free end. This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • For supplying power to power supply units
  • Rapid, structured electrical installation
Technical specifications
Connection (1) plug, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 7 m
Coding L
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No