771-8982/217-404 | WAGO

Connection line, 4 m, plug, 2 pole straight to open end, 2.5 mm², 771-8982/217-404

Order No.: 45P3722
EAN: 4055143481830
MPN:
771-8982/217-404
Series: 771
WAGO
771-8982/217-404 WAGO Pre-assembled Connector Systems Image 1
771-8982/217-404 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
13.566 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
13.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.566 €

Connecting line, 771-8982/217-404, WAGO

The WINSTA MIDI Connecting line L coding is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to an enormous variety of requirements in seconds. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The Connecting line is provided with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Effective protection against mismating
  • With L coding for use in supplying power to power supply units or small servo motors
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) plug, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 4 m
Coding L
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No