771-8982/217-603 | WAGO

Connection line, 6 m, plug, 2 pole straight to open end, 2.5 mm², 771-8982/217-603

Order No.: 45P3725
EAN: 4055143481625
MPN:
771-8982/217-603
Series: 771
WAGO
771-8982/217-603 WAGO Pre-assembled Connector Systems Image 1
771-8982/217-603 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
17.85 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
17.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.85 €

Connecting line, 771-8982/217-603, WAGO

The WINSTA MIDI Connecting line 2-pole allows installation of solid and fine-stranded conductors. This pluggable installation connector is used when criteria repeat or is planned on a specified pattern, for example for installing grid lighting or flush-mount lighting. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The Connecting line is equipped with a plug and a free end. This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With L coding for supplying power in automation
  • Ready to install and use immediately
  • Rapid, structured electrical installation
Technical specifications
Connection (1) plug, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 6 m
Coding L
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No