771-8982/217-804 | WAGO

Connection line, 8 m, plug, 2 pole straight to open end, 2.5 mm², 771-8982/217-804

Order No.: 45P3730
EAN: 4055143481922
MPN:
771-8982/217-804
Series: 771
WAGO
771-8982/217-804 WAGO Pre-assembled Connector Systems Image 1
771-8982/217-804 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
22.1459 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
22.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.1459 €

Connecting line, 771-8982/217-804, WAGO

The WINSTA MIDI Connecting line rated current 20 A. This pluggable installation connector is useful when requirements repeat or is distributed on a specific pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Effective protection against mismating
  • Simple circuits
  • With L coding for use in supplying power to power supply units or small servo motors
  • Ready for immediate use
  • Fast, secure installation
Technical specifications
Connection (1) plug, 2 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 8 m
Coding L
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No