771-8985/006-103 | WAGO
Connecting line, 1 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-8985/006-103
Connecting line, 771-8985/006-103, WAGO
The WINSTA MIDI Connecting line rated current 16 A supports rapid, correct installation. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it guarantees error-free, time-saving installation and offers customization for meeting all installation requirements.
The Connecting line is provided with a socket and a plug. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus faster, more reliable, and error-free. Use of this pre-assembled system decreases assembly times and errors during installation at the construction site.
Features
- Protection against mismating eliminates errors
- Simple circuits
- With L coding for supplying power in automation
- Flexible installation to save space
- Convenient installation and commissioning
Connection (1) | socket, 5 pole | |
Connection (2) | plug, 5 pole | |
Version | connecting line | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 1 m | |
Coding | L | |
Cable cross-section | 1.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |