771-8985/006-403 | WAGO

Connecting line, 4 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-8985/006-403

Order No.: 45P6169
EAN: 4050821117308
MPN:
771-8985/006-403
Series: 771
WAGO
771-8985/006-403 WAGO Pre-assembled Connector Systems Image 1
771-8985/006-403 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
30.8210 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
30.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.8210 €

Connecting line, 771-8985/006-403, WAGO

WINSTA MIDI Connecting line for power and signal transmission. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it ensures error-free, time-saving installation and offers flexibility and customization for meeting an enormous variety of installation requirements.

The Connecting line is provided with a socket and a plug. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and errors during installation at the construction site. Now you can also cut installation costs without compromising safety and quality: with fire class E eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • With L coding for supplying power in automation
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 4 m
Coding L
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No