771-8985/006-603 | WAGO
Connecting line, 6 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-8985/006-603
Connecting line, 771-8985/006-603, WAGO
The WINSTA MIDI Connecting line allows you to make connections according to an enormous variety of requirements in seconds. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. Due to the included test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and expense.
WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables. Now you can also lower installation costs without compromising safety and quality: with protection type IP20 eliminates the need for servicing and prevents unnecessary downtime.
Features
- Protection against mismating eliminates errors
- With L coding for supplying power in automation
- Ready for immediate use
- Quick replacement of defective units during ongoing operation
Connection (1) | socket, 5 pole | |
Connection (2) | plug, 5 pole | |
Version | connecting line | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 6 m | |
Coding | L | |
Cable cross-section | 1.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |