771-8985/006-703 | WAGO

Connecting line, 7 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-8985/006-703

Order No.: 45P6175
EAN: 4050821117339
MPN:
771-8985/006-703
Series: 771
WAGO
771-8985/006-703 WAGO Pre-assembled Connector Systems Image 1
771-8985/006-703 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
35.8666 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
35.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.8666 €

Connecting line, 771-8985/006-703, WAGO

The WINSTA MIDI Connecting line allows you to make connections according to an enormous variety of requirements in seconds. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Due to the included test slot, it is possible to check connections even when they are plugged in. This saves time, labor, and money. This product meets all the mandatory safety requirements of fire class E; therefore it can be used in areas where fire safety is relevant.

The Connecting line is provided with a socket and a plug. WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables.

Features

  • Effective protection against mismating
  • With L coding for supplying power in automation
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 7 m
Coding L
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No