771-8985/007-303 | WAGO
Connecting line, 3 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-8985/007-303
Connecting line, 771-8985/007-303, WAGO
The WINSTA MIDI Connecting line L coding is useful when requirements repeat or are planned on a specified grid, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product has a current rating of 20 A - therefore it is also suitable for powerful loads.
The Connecting line is provided with a socket and a plug. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus faster, more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and installation errors at the construction site. Now you can also reduce installation costs without compromising quality and safety: with strain relief hosting eliminates the need for servicing and prevents unnecessary downtime.
Features
- Pluggable installation connector with protection against mismating
- For automation controllers
- For providing power to power supply units
- Flexible installation to save space
- Rapid, structured electrical installation
Connection (1) | socket, 5 pole | |
Connection (2) | plug, 5 pole | |
Version | connecting line | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 3 m | |
Coding | L | |
Cable cross-section | 2.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |