771-8985/007-304 | WAGO

Connecting line, 3 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-8985/007-304

Order No.: 45P6184
EAN: 4055143495516
MPN:
771-8985/007-304
Series: 771
WAGO
771-8985/007-304 WAGO Pre-assembled Connector Systems Image 1
771-8985/007-304 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
33.0463 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
33.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.0463 €

Connecting line, 771-8985/007-304, WAGO

The WINSTA MIDI Connecting line supports rapid, correct installation. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product has a current rating of 20 A - so it is also suitable for powerful loads. Due to the built-in test slot, connections can be checked even when they are plugged in. This saves time, labor, and money.

The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus faster, more reliable, and error-free. Using this pre-assembled system decreases assembly times and installation errors at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With L coding for supplying power in automation
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 3 m
Coding L
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No