771-8985/007-404 | WAGO

Connecting line, 4 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-8985/007-404

Order No.: 45P6186
EAN: 4055143495523
MPN:
771-8985/007-404
Series: 771
WAGO
771-8985/007-404 WAGO Pre-assembled Connector Systems Image 1
771-8985/007-404 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
35.4263 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
35.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.4263 €

Connecting line, 771-8985/007-404, WAGO

WINSTA MIDI Connecting line for signal and power transmission. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product has a current rating of 20 A - as a result it is suitable for high power loads.

The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and errors during installation at the construction site. Now you can also lower installation costs without compromising safety and quality: with fire class E reduces the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • With L coding for supplying power in automation
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 4 m
Coding L
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No