771-8985/007-603 | WAGO
Connecting line, 6 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-8985/007-603
Connecting line, 771-8985/007-603, WAGO
WINSTA MIDI Connecting line for power and signal transmission. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. This pluggable installation connector is designed for a voltage load of up to 20 A. Thus, it can also be used for high power loads. With its Push-in Cage Clamp spring pressure connection technology, it guarantees time-saving, error-free installation and offers flexibility and customization for meeting an enormous variety of installation requirements.
The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, even more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and installation errors at the construction site.
Features
- Protection against mismating eliminates errors
- Simple circuits
- With L coding for use in supplying power to power supply units or small servo motors
- Convenient installation and commissioning
Connection (1) | socket, 5 pole | |
Connection (2) | plug, 5 pole | |
Version | connecting line | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 6 m | |
Coding | L | |
Cable cross-section | 2.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |