771-8985/007-703 | WAGO

Connecting line, 7 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-8985/007-703

Order No.: 45P6191
EAN: 4050821122562
MPN:
771-8985/007-703
Series: 771
WAGO
771-8985/007-703 WAGO Pre-assembled Connector Systems Image 1
771-8985/007-703 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
42.4830 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
42.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.4830 €

Connecting line, 771-8985/007-703, WAGO

The WINSTA MIDI Connecting line allows you to establish connections according to various requirements in next to no time. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector can be used for a load of up to 20 A. Thus, it can also be used for high power loads.

The Connecting line is provided with a socket and a plug. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, even more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and installation errors at the construction site. Now you can also cut installation expenses without compromising quality and safety: with fire class E reduces the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • For automation controllers
  • For supplying power to power supply units
  • Flexible installation to save space
  • Fast, secure installation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 7 m
Coding L
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No