771-8985/007-804 | WAGO

Connecting line, 8 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-8985/007-804

Order No.: 45P6194
EAN: 4055143495608
MPN:
771-8985/007-804
Series: 771
WAGO
771-8985/007-804 WAGO Pre-assembled Connector Systems Image 1
771-8985/007-804 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
44.8749 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
44.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.8749 €

Connecting line, 771-8985/007-804, WAGO

The WINSTA MIDI Connecting line allows installation of solid and fine-stranded conductors. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is ideally suitable for high power loads. Thanks to the integrated test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and costs.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Protection against mismating eliminates errors
  • With L coding for supplying power in automation
  • Ready to install and use immediately
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 8 m
Coding L
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No