771-8985/016-104 | WAGO

Connecting line, 1 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-8985/016-104

Order No.: 45P6196
EAN: 4055143496292
MPN:
771-8985/016-104
Series: 771
WAGO
771-8985/016-104 WAGO Pre-assembled Connector Systems Image 1
771-8985/016-104 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
24.8234 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
24.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.8234 €

Connecting line, 771-8985/016-104, WAGO

The WINSTA MIDI Connecting line allows you to make connections according to a huge variety of requirements in next to no time. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The Connecting line is equipped with a socket and a plug. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, more reliable, and error-free. Use of this pre-assembled system reduces assembly times and installation errors at the construction site.

Features

  • Effective protection against mismating
  • Simple circuits
  • For providing power to power supply units
  • Ready to install and use immediately
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 1 m
Coding L
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No