771-8985/016-204 | WAGO

Connecting line, 2 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-8985/016-204

Order No.: 45P6198
EAN: 4055143496315
MPN:
771-8985/016-204
Series: 771
WAGO
771-8985/016-204 WAGO Pre-assembled Connector Systems Image 1
771-8985/016-204 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
28.2149 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
28.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.2149 €

Connecting line, 771-8985/016-204, WAGO

The WINSTA MIDI Connecting line 5-pole allows installation of fine-stranded and solid conductors. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and installation errors at the construction site.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With L coding for use in supplying power to power supply units or small servo motors
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 2 m
Coding L
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No