771-8985/016-703 | WAGO

Connecting line, 7 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-8985/016-703

Order No.: 45P6207
EAN: 4050821122081
MPN:
771-8985/016-703
Series: 771
WAGO
771-8985/016-703 WAGO Pre-assembled Connector Systems Image 1
771-8985/016-703 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
45.2557 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
45.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.2557 €

Connecting line, 771-8985/016-703, WAGO

The WINSTA MIDI Connecting line L coding supports rapid, correct installation. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. Due to the integrated test slot, it is possible to check connections even when they are plugged in. This saves time, labor, and money.

The cable is pre-assembled with a socket and a plug. WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables.

Features

  • Effective protection against mismating
  • Simple circuits
  • With L coding for use in supplying power to power supply units or small servo motors
  • Ready for immediate use
  • Fast, secure installation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 7 m
Coding L
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No