771-8985/016-803 | WAGO

Connecting line, 8 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-8985/016-803

Order No.: 45P6209
EAN: 4050821122098
MPN:
771-8985/016-803
Series: 771
WAGO
771-8985/016-803 WAGO Pre-assembled Connector Systems Image 1
771-8985/016-803 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
48.671 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
48.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.671 €

Connecting line, 771-8985/016-803, WAGO

WINSTA MIDI Connecting line for signal and power transmission. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. Thanks to the integrated test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and costs.

WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.

Features

  • Effective protection against mismating
  • With L coding for supplying power in automation
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 8 m
Coding L
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No