771-8985/016-804 | WAGO

Connecting line, 8 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-8985/016-804

Order No.: 45P6210
EAN: 4055143496353
MPN:
771-8985/016-804
Series: 771
WAGO
771-8985/016-804 WAGO Pre-assembled Connector Systems Image 1
771-8985/016-804 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
48.671 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
48.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.671 €

Connecting line, 771-8985/016-804, WAGO

The WINSTA MIDI Connecting line rated current 16 A provides the foundation for installation of fine-stranded and solid conductors. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. The mandatory safety requirements in connection with EU CPR are met by this product through fire class E.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • For providing power to power supply units
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 8 m
Coding L
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No