771-8985/017-104 | WAGO

Connecting line, 1 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-8985/017-104

Order No.: 45P6212
EAN: 4055143497404
MPN:
771-8985/017-104
Series: 771
WAGO
771-8985/017-104 WAGO Pre-assembled Connector Systems Image 1
771-8985/017-104 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
27.8460 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
27.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.8460 €

Connecting line, 771-8985/017-104, WAGO

The WINSTA MIDI Connecting line supports fast, reliable installation. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector is designed for a current load of up to 20 A. Thus, it can also be used for high power loads.

The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, even more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and installation errors at the construction site.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With L coding for supplying power in automation
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 1 m
Coding L
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No