771-8985/017-203 | WAGO

Connecting line, 2 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-8985/017-203

Order No.: 45P6213
EAN: 4055143497176
MPN:
771-8985/017-203
Series: 771
WAGO
771-8985/017-203 WAGO Pre-assembled Connector Systems Image 1
771-8985/017-203 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
32.4037 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
32.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.4037 €

Connecting line, 771-8985/017-203, WAGO

WINSTA MIDI Connecting line for power and signal transmission. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector can be used for a voltage load of up to 20 A. Thus, it can also be used for high power loads.

The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and errors during installation at the construction site.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • For providing power to power supply units
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 2 m
Coding L
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No