771-8985/017-403 | WAGO

Connecting line, 4 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-8985/017-403

Order No.: 45P6217
EAN: 4055143304450
MPN:
771-8985/017-403
Series: 771
WAGO
771-8985/017-403 WAGO Pre-assembled Connector Systems Image 1
771-8985/017-403 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
41.5667 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
41.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.5667 €

Connecting line, 771-8985/017-403, WAGO

The WINSTA MIDI Connecting line 5-pole is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector can be employed for a load of up to 20 A. Thus, it can also be used for high power loads. Thanks to the included test slot, connections can be checked even when they are plugged in. This saves time, labor, and money.

The Connecting line is equipped with a socket and a plug. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, more reliable, and error-free. Using this pre-assembled system reduces assembly times and installation errors at the construction site. Now you can also lower installation expenses without compromising quality and safety: with fire class E eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • For supplying power to power supply units
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 4 m
Coding L
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No