771-8985/017-404 | WAGO

Connecting line, 4 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-8985/017-404

Order No.: 45P6218
EAN: 4055143497435
MPN:
771-8985/017-404
Series: 771
WAGO
771-8985/017-404 WAGO Pre-assembled Connector Systems Image 1
771-8985/017-404 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
41.5667 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
41.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.5667 €

Connecting line, 771-8985/017-404, WAGO

The WINSTA MIDI Connecting line L coding is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector can be employed for a load of up to 20 A. Thus, it can also be used for high power loads. Through its Push-in Cage Clamp spring pressure connection technology, it guarantees error-free, time-saving installation and offers customization for meeting all installation requirements.

The Connecting line is equipped with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also lower installation costs without compromising safety and quality: with strain relief hosting reduces the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • For automation controllers
  • For providing power to power supply units
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 4 m
Coding L
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No