771-8985/017-604 | WAGO

Connecting line, 6 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-8985/017-604

Order No.: 45P6222
EAN: 4055143497473
MPN:
771-8985/017-604
Series: 771
WAGO
771-8985/017-604 WAGO Pre-assembled Connector Systems Image 1
771-8985/017-604 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
50.7178 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
50.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.7178 €

Connecting line, 771-8985/017-604, WAGO

The WINSTA MIDI Connecting line 5-pole supports rapid, correct installation. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is ideally suitable for high power loads. With its Push-in Cage Clamp spring pressure connection technology, it guarantees error-free, time-saving installation and offers flexibility and customization for meeting all installation requirements.

The Connecting line is equipped with a socket and a plug. WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably. Now you can also reduce installation costs without compromising quality and safety: with protection against mismating eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With L coding for use in supplying power to power supply units or small servo motors
  • Rapid, structured electrical installation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 6 m
Coding L
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No