771-8985/017-803 | WAGO

Connecting line, 8 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-8985/017-803

Order No.: 45P6225
EAN: 4055143497244
MPN:
771-8985/017-803
Series: 771
WAGO
771-8985/017-803 WAGO Pre-assembled Connector Systems Image 1
771-8985/017-803 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
59.8332 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
59.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.8332 €

Connecting line, 771-8985/017-803, WAGO

The WINSTA MIDI Connecting line 5-pole supports fast, reliable installation. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This product has a current rating of 20 A - therefore it is also suitable for robust loads. Due to the built-in test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and costs.

The cable is pre-assembled with a socket and a plug. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.

Features

  • Effective protection against mismating
  • For automation controllers
  • For providing power to power supply units
  • Ready for immediate use
  • Fast, secure installation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Version connecting line
Connection 1 design straight
Connection 2 design straight
Cable length 8 m
Coding L
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No