771-8985/106-103 | WAGO
Connection line, 1 m, socket, 5 pole straight to open end, 1.5 mm², 771-8985/106-103
Connecting line, 771-8985/106-103, WAGO
The WINSTA MIDI Connecting line with protection type IP20 supports fast, reliable installation. This pluggable installation connector with spring pressure connection technology work completely without screw connections. It allows resource-efficient, error-free installation in numerous possible uses. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.
Features
- Effective protection against mismating
- For automation controllers
- With L coding for supplying power in automation
- Exact dimensions
- Rapid, structured electrical installation
Connection (1) | socket, 5 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 1 m | |
Coding | L | |
Cable cross-section | 1.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |