771-8985/106-504 | WAGO

Connection cable, 5 m, socket, 5 pole straight to open end, 1.5 mm², 771-8985/106-504

Order No.: 45P3393
EAN: 4055143494175
MPN:
771-8985/106-504
Series: WINSTA MIDI
771-8985/106-504 WAGO Pre-assembled Connector Systems Image 1
771-8985/106-504 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
23.4549 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
23.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.4549 €

Connecting line, 771-8985/106-504, WAGO

The WINSTA MIDI Connecting line with protection type IP20 supports fast, reliable installation. This pluggable installation connector can be used when criteria repeat or is planned on a specified pattern, for example for installing grid lighting or flush-mount lighting. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and installation errors at the construction site. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Effective protection against mismating
  • With L coding for supplying power in automation
  • Fast, secure installation
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 5 m
Kodierung L
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No