771-8985/106-703 | WAGO
Connection cable, 7 m, socket, 5 pole straight to open end, 1.5 mm², 771-8985/106-703
Connecting line, 771-8985/106-703, WAGO
The WINSTA MIDI Connecting line 5-pole allows installation of solid and fine-stranded conductors. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to various requirements in next to no time. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables. Now you can also lower installation expenses without compromising quality and safety: with strain relief hosting eliminates the need for servicing and prevents unnecessary downtime.
Features
- Pluggable installation connector with protection against mismating
- For automation controllers
- With L coding for use in supplying power to power supply units or small servo motors
- Flexible installation to save space
- Quick replacement of defective units during ongoing operation
Anschluss (1) | Buchse, 5-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 7 m | |
Kodierung | L | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |