771-8985/106-803 | WAGO

Connection line, 8 m, socket, 5 pole straight to open end, 1.5 mm², 771-8985/106-803

Order No.: 45P3398
EAN: 4050821117414
MPN:
771-8985/106-803
Series: 771
WAGO
771-8985/106-803 WAGO Pre-assembled Connector Systems Image 1
771-8985/106-803 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
28.5005 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
28.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.5005 €

Connecting line, 771-8985/106-803, WAGO

The WINSTA MIDI Connecting line with protection type IP20 supports rapid, correct installation. This pluggable installation connector can be used when criteria repeat or is distributed on a specific pattern, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Effective protection against mismating
  • For automation controllers
  • For supplying power to power supply units
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 8 m
Coding L
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No