771-8985/106-804 | WAGO

Connection cable, 8 m, socket, 5 pole straight to open end, 1.5 mm², 771-8985/106-804

Order No.: 45P3399
EAN: 4055143494236
MPN:
771-8985/106-804
Series: WINSTA MIDI
771-8985/106-804 WAGO Pre-assembled Connector Systems Image 1
771-8985/106-804 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
28.4172 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
28.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.4172 €

Connecting line, 771-8985/106-804, WAGO

The WINSTA MIDI Connecting line with protection type IP20 supports rapid, correct installation. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to various requirements in seconds. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and installation errors at the construction site.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With L coding for supplying power in automation
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 8 m
Kodierung L
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No