771-8985/107-203 | WAGO
Connection cable, 2 m, socket, 5 pole straight to open end, 2.5 mm², 771-8985/107-203
Connecting line, 771-8985/107-203, WAGO
The WINSTA MIDI Connecting line with protection against mismating. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to various requirements in seconds. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.
The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, even more reliable, and error-free. Using this pre-assembled system decreases assembly times and errors during installation at the construction site.
Features
- Pluggable installation connector with protection against mismating
- For automation controllers
- With L coding for supplying power in automation
- Ready to install and use immediately
- Fast, secure installation
Anschluss (1) | Buchse, 5-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 2 m | |
Kodierung | L | |
Leiterquerschnitt | 2,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |