771-8985/107-404 | WAGO

Connection cable, 4 m, socket, 5 pole straight to open end, 2.5 mm², 771-8985/107-404

Order No.: 45P3407
EAN: 4055143495691
MPN:
771-8985/107-404
Series: WINSTA MIDI
771-8985/107-404 WAGO Pre-assembled Connector Systems Image 1
771-8985/107-404 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
25.3232 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
25.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.3232 €

Connecting line, 771-8985/107-404, WAGO

The WINSTA MIDI Connecting line 5-pole provides the foundation for assembly of solid and fine-stranded conductors. This pluggable installation connector can be used when specifications repeat or is distributed on a specific grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With L coding for supplying power in automation
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 4 m
Kodierung L
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No