771-8985/107-704 | WAGO
Connection line, 7 m, socket, 5 pole straight to open end, 2.5 mm², 771-8985/107-704
Connecting line, 771-8985/107-704, WAGO
The WINSTA MIDI Connecting line with protection against mismating. This installation connector is useful when specifications repeat or is distributed on a defined grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.
The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.
Features
- Effective protection against mismating
- For automation controllers
- For supplying power to power supply units
- Ready to install and use immediately
- Fast, secure installation
Connection (1) | socket, 5 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 7 m | |
Coding | L | |
Cable cross-section | 2.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |