771-8985/107-803 | WAGO
Connection cable, 8 m, socket, 5 pole straight to open end, 2.5 mm², 771-8985/107-803
Connecting line, 771-8985/107-803, WAGO
The WINSTA MIDI Connecting line rated current 20 A supports rapid, correct installation. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to various requirements in seconds. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.
The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, more reliable, and error-free. Use of this pre-assembled system decreases assembly times and errors during installation at the construction site.
Features
- Protection against mismating eliminates errors
- For automation controllers
- For supplying power to power supply units
- Ready to install and use immediately
- Quick replacement of defective units during ongoing operation
Anschluss (1) | Buchse, 5-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 8 m | |
Kodierung | L | |
Leiterquerschnitt | 2,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |