771-8985/116-204 | WAGO

Connection line, 2 m, socket, 5 pole straight to open end, 1.5 mm², 771-8985/116-204

Order No.: 45P3419
EAN: 4055143497299
MPN:
771-8985/116-204
Series: 771
WAGO
771-8985/116-204 WAGO Pre-assembled Connector Systems Image 1
771-8985/116-204 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
19.8611 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
19.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.8611 €

Connecting line, 771-8985/116-204, WAGO

The WINSTA MIDI Connecting line L coding allows installation of fine-stranded and solid conductors. This pluggable installation connector with spring pressure connection technology work completely without screw connections. They allow flexible, error-free installation in numerous applications. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably. Now you can also cut installation costs without compromising quality and safety: with protection against mismating eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • With L coding for supplying power in automation
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 2 m
Coding L
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No