771-8985/116-503 | WAGO

Connection cable, 5 m, socket, 5 pole straight to open end, 1.5 mm², 771-8985/116-503

Order No.: 45P3424
EAN: 4055143496407
MPN:
771-8985/116-503
Series: WINSTA MIDI
771-8985/116-503 WAGO Pre-assembled Connector Systems Image 1
771-8985/116-503 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
30.0951 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
30.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.0951 €

Connecting line, 771-8985/116-503, WAGO

The WINSTA MIDI Connecting line with protection type IP20 supports fast, reliable installation. This pluggable installation connector with spring pressure connection technology function without screw connections. It allows resource-efficient, error-free installation in numerous applications. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also cut installation expenses without compromising safety and quality: with protection type IP20 reduces the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • With L coding for supplying power in automation
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 5 m
Kodierung L
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No