771-8985/116-504 | WAGO

Connection cable, 5 m, socket, 5 pole straight to open end, 1.5 mm², 771-8985/116-504

Order No.: 45P3425
EAN: 4055143497336
MPN:
771-8985/116-504
Series: WINSTA MIDI
771-8985/116-504 WAGO Pre-assembled Connector Systems Image 1
771-8985/116-504 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
30.0951 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
30.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.0951 €

Connecting line, 771-8985/116-504, WAGO

The WINSTA MIDI Connecting line 5-pole supports fast, reliable installation. This pluggable installation connector can be used when requirements repeat or is planned on a defined grid, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Protection against mismating eliminates errors
  • With L coding for supplying power in automation
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 5 m
Kodierung L
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No