771-8985/116-703 | WAGO

Connection cable, 7 m, socket, 5 pole straight to open end, 1.5 mm², 771-8985/116-703

Order No.: 45P3428
EAN: 4055143496421
MPN:
771-8985/116-703
Series: WINSTA MIDI
771-8985/116-703 WAGO Pre-assembled Connector Systems Image 1
771-8985/116-703 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
36.9019 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
36.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.9019 €

Connecting line, 771-8985/116-703, WAGO

The WINSTA MIDI Connecting line L coding provides the foundation for installation of solid and fine-stranded conductors. This pluggable installation connector with spring pressure connection technology work without screw connections. They allow flexible, error-free installation in numerous possible uses. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The Connecting line is provided with a socket and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, even more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and installation errors at the construction site. Now you can also reduce installation expenses without compromising quality and safety: with strain relief hosting eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • Simple circuits
  • For supplying power to power supply units
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 7 m
Kodierung L
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No