771-8985/116-704 | WAGO

Connection cable, 7 m, socket, 5 pole straight to open end, 1.5 mm², 771-8985/116-704

Order No.: 45P3429
EAN: 4055143497367
MPN:
771-8985/116-704
Series: WINSTA MIDI
771-8985/116-704 WAGO Pre-assembled Connector Systems Image 1
771-8985/116-704 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
36.9019 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
36.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.9019 €

Connecting line, 771-8985/116-704, WAGO

The WINSTA MIDI Connecting line 5-pole is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. This pluggable installation connector with spring pressure connection technology work entirely without screw connections. They allow fast, efficient, error-free installation in a large number of applications. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Pluggable installation connector with protection against mismating
  • For providing power to power supply units
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 7 m
Kodierung L
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No