771-8985/117-204 | WAGO
Connection cable, 2 m, socket, 5 pole straight to open end, 2.5 mm², 771-8985/117-204
Connecting line, 771-8985/117-204, WAGO
The WINSTA MIDI Connecting line with protection against mismating is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. Our pluggable installation connector with spring pressure connection technology work completely without screw connections. They allow resource-efficient, error-free installation in numerous possible uses. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables.
Features
- Pluggable installation connector with protection against mismating
- For providing power to power supply units
- Rapid, structured electrical installation
Anschluss (1) | Buchse, 5-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 2 m | |
Kodierung | L | |
Leiterquerschnitt | 2,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |